Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors LS1012ASN7HKB

MPU QorIQ LS1012A RISC 64bit 800MHz 211-Pin VFLGA Tray
$ 26.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LS1012ASN7HKB.

IHS

Datasheet2 pages2 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.12%

Alternate Parts

Price @ 1000
$ 26.213
$ 27.09
$ 27.09
Stock
138,946
177,167
177,167
Authorized Distributors
6
5
5
Case/Package
LGA
LGA
LGA
Number of Pins
211
211
211
Core Architecture
ARM Cortex-A53
ARM Cortex-A53
ARM Cortex-A53
Data Bus Width
-
-
-
Max Frequency
800 MHz
800 MHz
800 MHz
Interface
-
-
-
Min Supply Voltage
870 mV
870 mV
870 mV
Max Supply Voltage
930 mV
930 mV
930 mV

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.1
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2019-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors LS1012ASN7HKB provided by its distributors.

MPU QorIQ LS1012A RISC 64bit 800MHz 211-Pin VFLGA Tray
Microprocessor, 1Core, 64-bit, ARM Cortex-A53, 800 MHz, FCLGA, 211 Pins
QorIQ 64-bit ARM MPU, 800MHz Std Tmp, PFE 2xGbE PCIe USB3 USB2 SATA3 NoSEC 1GHz DDR3L 9.6mm LGA R2.0
ROHS3Compliant USB 2.0 (1) USB 3.0 + PHY DDR3L 2016 IC Microprocessor 0C~105C 800MHz GbE (2)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP