Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors LS1012ASN7HKA

MPU QorIQ LS1012A RISC 64bit 800MHz 211-Pin FCLGA Tray
$ 18.224
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LS1012ASN7HKA.

IHS

Datasheet119 pages5 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors LS1012ASN7HKA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.224
$ 27.09
$ 27.09
Stock
101,373
176,768
176,768
Authorized Distributors
5
5
5
Case/Package
LGA
LGA
LGA
Number of Pins
211
211
211
Core Architecture
RISC
ARM Cortex-A53
ARM Cortex-A53
Data Bus Width
-
-
-
Max Frequency
800 MHz
800 MHz
800 MHz
Interface
-
-
-
Min Supply Voltage
870 mV
870 mV
870 mV
Max Supply Voltage
930 mV
930 mV
930 mV

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.1
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2021-03-16
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-12-15
LTD Date2023-12-15

Descriptions

Descriptions of NXP Semiconductors LS1012ASN7HKA provided by its distributors.

MPU QorIQ LS1012A RISC 64bit 800MHz 211-Pin FCLGA Tray
QorIQ 64-bit ARM MPU, 800MHz Std Temp, PFE 2xGbE PCIe USB3 USB2 SATA3 NoSEC 1GHz DDR3L 9.6x9.6mm LGA
ROHS3Compliant USB 2.0 (1) USB 3.0 + PHY DDR3L 2016 IC Microprocessor 0C~105C 800MHz GbE (2)
USB 2.0 (1), USB 3.0 + PHY 800MHz SATA 6Gbps (1) DDR3L 1 1.8V 1GHz 32KB I2C, I2S, SD, SDIO, SPI, UART, eMMC 2Mbps 64bit ARM Cortex-A53 VFLGA-211 SMD
MPU, 64BIT, 800MHZ, LGA-211; Product Range: QorIQ Family QorIQ Layerscape Series Microprocessors; MPU Core Size: 64bit; Program Memory Size: -; No. of Pins: 211Pins; MPU Case Style: LGA; Supply Voltage Min: -; Supply Voltage M

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP