NXP Semiconductors LS1012ASN7EKA

QorIQ 64-bit ARM MPU, 600MHz Std Temp, PFE 2xGbE PCIe USB3 USB2 SATA3 NoSEC 1GHz DDR3L 9.6x9.6mm LGA
$ 16.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LS1012ASN7EKA.

IHS

Datasheet119 pages5 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors LS1012ASN7EKA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.25
$ 28.18
$ 28.18
Stock
256,272
172,904
172,904
Authorized Distributors
4
6
6
Core Architecture
-
ARM Cortex-A53
ARM Cortex-A53
Data Bus Width
-
-
-
Max Frequency
600 MHz
600 MHz
600 MHz
Memory Size
-
-
-
RAM Size
-
-
-
Number of I/Os
-
-
-
Number of GPIO
-
-
-
Interface
-
-
-
Number of ADC Channels
-
-
-
Peripherals
-
-
-
Number of DAC Channels
-
-
-
Number of Timers/Counters
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
870 mV
870 mV
870 mV
Max Supply Voltage
930 mV
930 mV
930 mV
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C
Memory Type
-
-
-
Access Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.1
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2021-03-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-12-15
LTD Date2023-12-15

Descriptions

Descriptions of NXP Semiconductors LS1012ASN7EKA provided by its distributors.

QorIQ 64-bit ARM MPU, 600MHz Std Temp, PFE 2xGbE PCIe USB3 USB2 SATA3 NoSEC 1GHz DDR3L 9.6x9.6mm LGA
MPU QorIQ LS1012A RISC 64bit 600MHz 211-Pin FCLGA Tray
RISC Microprocessor, 64-Bit, 600MHz, CMOS
LS1012 - QORIQ LAYERSCAPE ARM CO
QORIQ 64-BIT ARM MPU 600MHZ STD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS1012ASN7EKA.