NXP Semiconductors LS1012AXN7EKB

MPU QorIQ LS1012A RISC 64bit 600MHz 211-Pin VFLGA Tray
$ 28.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LS1012AXN7EKB.

IHS

Datasheet2 pages2 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 28.18
$ 25.605
$ 25.605
Stock
176,406
221,195
221,195
Authorized Distributors
6
6
6
Case/Package
LGA
-
-
Number of Pins
211
-
-
Core Architecture
ARM Cortex-A53
-
-
Data Bus Width
-
-
-
Max Frequency
600 MHz
600 MHz
600 MHz
Interface
-
-
-
Min Supply Voltage
870 mV
870 mV
870 mV
Max Supply Voltage
930 mV
930 mV
930 mV

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.1
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2019-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors LS1012AXN7EKB provided by its distributors.

MPU QorIQ LS1012A RISC 64bit 600MHz 211-Pin VFLGA Tray
Microprocessor, 1Core, 64-bit, ARM Cortex-A53, 600 MHz, FCLGA, 211 Pins
QorIQ 64-bit ARM MPU, 600MHz Ext Tmp, PFE 2xGbE PCIe USB3 USB2 SATA3 NoSEC 1GHz DDR3L 9.6mm LGA R2.0
RISC Microprocessor, 64-Bit, 600MHz, CMOS
Ls1012A - Xt Pfe Gbe Pcie Sata 600 R2/ T; |NXP Semiconductors LS1012AXN7EKB
Layerscape® 1012A Low Power Processor
NXP Semiconductors SCT

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP