What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors LPC2292FBD144/01,5

MCU 16-bit/32-bit ARM7TDMI-S RISC 256KB Flash 1.8V/3.3V Automotive 144-Pin LQFP Tray
$ 15.678
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC2292FBD144/01,5.

HQonline

Datasheet0 pages0 years ago

Burklin Elektronik

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors LPC2292FBD144/01,5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.678
$ 15.409
Stock
103,715
76,826
Authorized Distributors
3
1
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Core Architecture
ARM
-
Data Bus Width
16 b
-
Max Frequency
50 MHz
50 MHz
Number of I/Os
112
112
Interface
CAN, EBI/EMI, I2C, SPI, SSP, UART, USART
-
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
1.95 V
1.95 V
Peripherals
I2C, PWM
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2005-11-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-09-16
LTD Date2025-03-16

Related Parts

NXP SemiconductorsLPC2214FBD144/01,5
MCU 16-bit/32-bit ARM7TDMI-S RISC 256KB Flash 1.8V/3.3V 144-Pin LQFP Tray
NXP SemiconductorsLPC2212FBD144/01,5
MCU 16-bit/32-bit ARM7TDMI-S RISC 128KB Flash 1.8V/3.3V 144-Pin LQFP Tray
NXP SemiconductorsLPC2294HBD144/01,5
MCU 16-bit/32-bit ARM7TDMI-S RISC 256KB Flash 1.8V/3.3V Automotive 144-Pin LQFP Tray
Texas InstrumentsAM1705BPTP4
MPU AM17x RISC 32-Bit 456MHz 3.3V 176-Pin HLQFP EP
Texas InstrumentsAM1705CPTP3
MPU AM17x RISC 32-Bit 375MHz 3.3V 176-Pin HLQFP EP
Texas InstrumentsAM1705CPTPA3
RISC ARM Microprocessor, 32-Bit, 375MHz, CMOS, PQFP176

Descriptions

Descriptions of NXP Semiconductors LPC2292FBD144/01,5 provided by its distributors.

MCU 16-bit/32-bit ARM7TDMI-S RISC 256KB Flash 1.8V/3.3V Automotive 144-Pin LQFP Tray
LPC22xx Series 256 kB Flash 16 kB RAM 60 MHz 16/32-Bit Microcontroller- LQFP-144
Microcontroller Mcu, 32 Bit, Arm7Tdmi, 60Mhz, Lqfp-144; Product Range:Lpc Family Lpc2000 Series Microcontrollers; Architecture:Arm7Tdmi; No. Of Bits:32Bit; Cpu Speed:60Mhz; Program Memory Size:256Kb; Ram Memory Size:16Kb Rohs Compliant: Yes |Nxp LPC2292FBD144/01,5

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC2292FBD144/015
  • LPC2292FBD144015