NXP Semiconductors LPC2136FBD64

Microcontroller, 32-Bit, FLASH, ARM7 CPU, 25MHz, PQFP64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC2136FBD64.

IHS

Datasheet45 pages15 years ago
Datasheet0 pages0 years ago

Newark

Farnell

CAD Models

Download NXP Semiconductors LPC2136FBD64 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.64
Stock
103,406
156,532
Authorized Distributors
0
6
Core Architecture
-
Arm
Data Bus Width
-
16 b
Max Frequency
-
60 MHz
Flash Memory Size
-
-
RAM Size
32 kB
32 kB
Interface
-
I2C, SPI, UART, USART
Number of I/Os
47
47
Peripherals
PWM
PWM
Case/Package
LFQFP
LFQFP
Number of Pins
64
64
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2005-04-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-09-30
LTD Date2008-12-31

Descriptions

Descriptions of NXP Semiconductors LPC2136FBD64 provided by its distributors.

Microcontroller, 32-Bit, FLASH, ARM7 CPU, 25MHz, PQFP64
Single-chip 16/32-bit microcontrollers; 32/64/512 kB ISP/IAP Flash with 10-bit ADC and DAC
LPC2136FBD64 NXP
IC,MCU,ARM7,64LQFP; Controller Family/Series:ARM7; Core Size:16bit / 32bit; No. of I/O's:47; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Digital IC Case Style:LQFP; No. of Pins:64; Program Memory Size:256KB; RAM Memory Size:32KB; CPU Speed:60MHz; Peripherals:ADC, PWM, RTC, Timer; Embedded Interface Type:I2C, SPI, UART; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (19-Dec-2012); No. of PWM Channels:6; No. of Timers:3; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Supply Voltage Range:3V to 3.6V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP