NXP Semiconductors LM75AD

SENSOR TEMPERATURE I2C 8TSSOP / Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SO
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LM75AD.

IHS

Datasheet24 pages19 years ago
Datasheet18 pages20 years ago

Verical

CAD Models

Download NXP Semiconductors LM75AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.442
Stock
189,611
1,022,849
Authorized Distributors
0
6
Case/Package
SO
SOT-96-1
Number of Pins
8
8
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1.375 B
1.375 B
Accuracy
-
-
Interface
2-Wire, I2C
2-Wire, I2C, SMBus
Min Supply Voltage
2.8 V
2.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-07-16
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Descriptions

Descriptions of NXP Semiconductors LM75AD provided by its distributors.

SENSOR TEMPERATURE I2C 8TSSOP / Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SO
DIGITAL TEMPERATURE SENSOR AND THERMAL WATCHDOG Serial Switch/Digital Sensor, 11 Bit(s), 3Cel, Rectangular, 8 Pin, Surface Mount
IC 11-Bit Digital Temp Sensor I2C-bus 2.8-5.5V SO8
IC TEMP SENSOR DIGITAL 8-PIN SOIC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM75AD.