Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors BY228

Rectifier Diode, 1 Phase, 1 Element, 3A, 1650V V(RRM), Silicon, DO-201AD
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BY228.

IHS

Datasheet4 pages25 years ago
Datasheet7 pages27 years ago

CAD Models

Download NXP Semiconductors BY228 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.492
Stock
0
88,650
Authorized Distributors
0
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
1.5 V
1.5 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
3 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
1 µs
20 µs

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2005-06-30
LTD Date2005-12-31

Descriptions

Descriptions of NXP Semiconductors BY228 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 1650V V(RRM), Silicon, DO-201AD
1650 V SILICON RECTIFIER DIODE

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BY 228