Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors BU508AF

Power Bipolar Transistor, 8A I(C), 700V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BU508AF.

IHS

Datasheet8 pages25 years ago
Datasheet7 pages28 years ago
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 1.213
Stock
6,535
286,760
Authorized Distributors
0
6
Mount
-
Through Hole
Case/Package
-
-
Drain to Source Voltage (Vds)
-
-
Continuous Drain Current (ID)
-
-
Rds On Max
-
-
Collector Emitter Breakdown Voltage
-
700 V
Max Collector Current
8 A
8 A
Transition Frequency
7 MHz
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1987-07-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-06-30
LTD Date2008-12-31

Descriptions

Descriptions of NXP Semiconductors BU508AF provided by its distributors.

Power Bipolar Transistor, 8A I(C), 700V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
8 A 700 V NPN Si POWER TRANSISTOR
TRANSISTOR, NPN, SOT-199; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 700V; Transistor Case Style: SOT-199; No. of Pins: 3Pins; MSL: -; SVHC: No SVHC (27-Jun-2018); Continuous Collector Current Ic Max: 8A; Cur
TRANSISTOR, NPN, SOT-199; Transistor type:Power High Voltage Switching; Transistor polarity:NPN; Case style:SOT-199; Voltage, Vceo:700V; Current, Ic max:8A; Power, Ptot:34W; hfe, min:6; Current, Ic hFE:100mA; Current, Ic continuous a RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP