Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors BGY68

RF Amp Module Single Gain Amp 75MHz 7-Pin SOT-115J Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BGY68.

IHS

Datasheet8 pages25 years ago
Datasheet0 pages0 years ago

Verical

Alternate Parts

Price @ 1000
$ 15.686
Stock
13,414
632,026
Authorized Distributors
0
3
Case/Package
SOT-115
SOT-115
Number of Pins
-
7
Frequency
75 MHz
75 MHz
P1dB
-
-
Gain
29.2 dB
29.2 dB
Noise Figure
-
3.5 dB
Test Frequency
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
135 mA

Supply Chain

Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date1998-12-31
LTD Date2015-12-31

Descriptions

Descriptions of NXP Semiconductors BGY68 provided by its distributors.

RF Amp Module Single Gain Amp 75MHz 7-Pin SOT-115J Bulk
5 MHz - 75 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER
RF/Microwave Amplifier, Hybrid
IC AMP CATV SOT115J

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP