Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors BFU520WF

RF TRANS NPN 12V 10GHZ SOT323-3 / RF Transistor NPN 12V 30mA 10GHz 450mW Surface Mount SC-70
$ 0.743
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BFU520WF.

IHS

Datasheet22 pages14 years ago
Datasheet22 pages14 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download NXP Semiconductors BFU520WF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00
Introduction Date2014-01-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-06-30
LTD Date2028-06-30

Related Parts

NPN Transistor 100mW 3V 1μA 20V 12V 30mA SOT-323-3 SMD 2mm × 1.25mm × 900μm
NXP SemiconductorsBFR93AW,135
RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, NPN
RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, NPN
Diodes Inc.2DD2652-7
Small Signal Bipolar Transistor, 1.5A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.2DB1689-7
DIODES INC. 2DB1689-7 Bipolar (BJT) Single Transistor, PNP, 12 V, 300 MHz, 300 mW, 500 mA, 270 hFE
2SD2652 Series NPN 12 V 1.5 A Surface Mount Power Transistor - SOT-323

Descriptions

Descriptions of NXP Semiconductors BFU520WF provided by its distributors.

RF TRANS NPN 12V 10GHZ SOT323-3 / RF Transistor NPN 12V 30mA 10GHz 450mW Surface Mount SC-70
RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, L Band, Silicon, NPN
Rf Transistor, Npn, 12V, 10Ghz, Sot-323; |NXP Semiconductors BFU520WF
Bipolar - RF Transistor, NPN, 12 V, 10 GHz, 450 mW, 30 mA, SOT-323
Trans RF BJT NPN 16V 0.05A 450mW Automotive 3-Pin SC-70 T/R
RF Bipolar Transistors NPN wideband silicon RF transistor
Transistor NPN 450mW 3V 1nA 30V 12V 30mA SC-70 SMD 1mm H
Trans GP NPN 12V 0.03A 3-Pin SOT-323 T/R
RF TRANSISTOR, NPN, 12V, 10GHZ, SOT-323; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 12V; Transition Frequency ft: 10GHz; Power Dissipation Pd: 450mW; DC Collector Current: 30mA; DC Current Gain hFE: 60hFE; R

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 934067693135