Diodes Inc. 2DB1689-7

Small Signal Bipolar Transistor, 1.5A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.074
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 2DB1689-7.

Farnell

Datasheet5 pages5 years ago

Newark

Future Electronics

Diodes Inc SCT

CAD Models

Download Diodes Inc. 2DB1689-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-03-15
LTD Date2021-03-15

Related Parts

Small Signal Bipolar Transistor, 1.5A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.2DB1694-7
DIODES INC. 2DB1694-7 Bipolar (BJT) Single Transistor, PNP, 30 V, 300 MHz, 300 mW, 500 mA, 270 hFE
onsemiFJX3906TF
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.DSS5160U-7
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.DSS5140U-7
DSS5140U Series 40 V 1 A 400 mW PNP Surface Mount Transistor - SOT-323
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of Diodes Inc. 2DB1689-7 provided by its distributors.

Small Signal Bipolar Transistor, 1.5A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon
2DB1689 Series 12 V 1.5 A 300 mW PNP Surface Mount Transistor - SOT-323
Trans GP BJT PNP 12V 1.5A 500mW 3-Pin SOT-323 T/R
TRANSISTOR, PNP, SOT323, 0.3W;
TRANSISTOR, PNP, SOT323, 0.3W; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 12V; Transition Frequency ft: 300MHz; Power Dissipation Pd: 300mW; DC Collector Current: 500mA; DC Current Gain hFE: 270hFE; Transistor Case Style: SOT-323; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Collector Emitter Saturation Voltage Vce(on): 200mV; Current Ic Continuous a Max: 500mA; Gain Bandwidth ft Typ: 300MHz; Hfe Min: 270; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Termination Type: Surface Mount Device; Transistor Type: Low Saturation (BISS)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated