NXP Semiconductors BFS25A

RF Small Signal Bipolar Transistor, 0.0065A I(C), 1-Element, L Band, Silicon, NPN
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BFS25A.

IHS

Datasheet13 pages28 years ago
Datasheet19 pages25 years ago
Datasheet11 pages28 years ago

CAD Models

Download NXP Semiconductors BFS25A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
Stock
166,486
386,331
Authorized Distributors
0
3
Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SC
Polarity
-
NPN
Collector Emitter Breakdown Voltage
5 V
5 V
Max Collector Current
6.5 mA
6.5 mA
Transition Frequency
3.5 GHz
5 GHz
Collector Emitter Saturation Voltage
-
-
hFE Min
50
50
Power Dissipation
32 mW
32 mW

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1992-07-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2020-12-01
LTD Date2021-06-01

Related Parts

Diodes Inc.MMST5401-7-F
MMST5401 Series PNP 150 V 200 mW Small Signal Transistor SMT - SOT-323-3
NXP SemiconductorsPRF947,115
NPN Transistor, 250mW, 1.5V, 100nA, 20V, 10V, 50mA, SC-70, SMD, 2.2mm × 1.35mm × 1mm
RF Small Signal Bipolar Transistor, 1-Element, NPN
RF Small Signal Bipolar Transistor, 0.015A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN
NXP SemiconductorsPRF957,115
Tape & Reel (TR) Surface Mount NPN SINGLE RF Transistor 50 @ 5mA 6V 100mA 270mW 8.5GHz
Diodes Inc.ZUMT720TA
Small Signal Bipolar Transistor, 0.75A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of NXP Semiconductors BFS25A provided by its distributors.

RF Small Signal Bipolar Transistor, 0.0065A I(C), 1-Element, L Band, Silicon, NPN
Trans GP BJT NPN 5V 0.0065A 3-Pin SC-70
TRANSISTOR, NPN RF SOT-323
RF TRANS NPN 5V 5GHZ SOT323-3

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP