Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors BC556

Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BC556.

IHS

Datasheet8 pages17 years ago
Datasheet6 pages25 years ago
Datasheet0 pages0 years ago

Farnell

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.044
Stock
1
292,675
Authorized Distributors
0
1
Mount
-
Through Hole
Case/Package
-
TO-92
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
65 V
65 V
Max Collector Current
100 mA
100 mA
Transition Frequency
100 MHz
150 MHz
Collector Emitter Saturation Voltage
650 mV
650 mV
hFE Min
120
110
Power Dissipation
500 mW
1.5 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1975-01-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-12-31
LTD Date2009-06-30

Descriptions

Descriptions of NXP Semiconductors BC556 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
100 mA 65 V PNP Si SMALL SIGNAL TRANSISTOR TO-92
Trans GP BJT PNP 65V 0.1A 3-Pin SPT
TRANSISTOR, PNP, TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:65V; Power Dissipation Pd:500mW; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-54A; Collector Emitter Voltage Vces:-300mV; Continuous Collector Current Ic Max:200mA; Current Gain Hfe Max:475; Current Ic Continuous a Max:-100mA; Current Ic hFE:2mA; Gain Bandwidth ft Min:100MHz; Gain Bandwidth ft Typ:100MHz; Hfe Min:125; Package / Case:SOT-54A; Power Dissipation Pd:500mW; Power Dissipation Ptot Max:500mW; Termination Type:Through Hole; Voltage Vcbo:80V

Images

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP