Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors BC549C

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BC549C.

IHS

Datasheet7 pages17 years ago
Datasheet9 pages25 years ago
Datasheet0 pages0 years ago

Farnell

B+D Enterprises

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.031
Stock
33,982
128,656
Authorized Distributors
0
4
Mount
-
-
Case/Package
SOT-54
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
-
30 V
Max Collector Current
100 mA
100 mA
Transition Frequency
100 MHz
300 MHz
Collector Emitter Saturation Voltage
600 mV
-
hFE Min
420
420
Power Dissipation
500 mW
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1973-07-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2001-06-30
LTD Date2001-12-31

Descriptions

Descriptions of NXP Semiconductors BC549C provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
100 mA 30 V NPN Si SMALL SIGNAL TRANSISTOR TO-92
TRANSISTOR, NPN, TO-92; Transistor type:Small Signal General Purpose; Voltage, Vceo:30V; Current, Ic continuous a max:0.1A; Voltage, Vce sat max:250mV; Power dissipation:500mW; hfe, min:420; ft, typ:300MHz; Case style:TO-92; RoHS Compliant: Yes
TRANSISTOR, NPN TO-92; Transistor Type:Small Signal General Purpose; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:30V; Current Ic Continuous a Max:0.1A; Min Hfe:420; Case Style:TO-92; Current Ic Max:0.1A; Current Ic hFE:2mA; Max Noise Factor:1.4dB; No. of Pins:3; Pin Configuration:f; Power, Ptot:500mW; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vcbo:30V; ft, Min:300MHz

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC549C.