Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors BC548C

100 Ma 30 V NPN Si Small Signal Transistor TO-92
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BC548C.

IHS

Datasheet5 pages0 years ago
Datasheet8 pages25 years ago
Datasheet7 pages26 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.044
Stock
1
145,725
Authorized Distributors
0
2
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
-
30 V
Max Collector Current
100 mA
100 mA
Transition Frequency
100 MHz
150 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
hFE Min
420
420
Power Dissipation
500 mW
1.5 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1973-07-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date1999-06-30
LTD Date1999-12-31

Descriptions

Descriptions of NXP Semiconductors BC548C provided by its distributors.

100 mA 30 V NPN Si SMALL SIGNAL TRANSISTOR TO-92
Small Signal Field-Effect Transistor, 1-Element, NPN

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP