Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors BC108B

Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-18
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BC108B.

IHS

Datasheet8 pages0 years ago
Datasheet13 pages25 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.242
Stock
8,801
6,850
Authorized Distributors
0
1
Mount
-
-
Case/Package
-
-
Polarity
-
-
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
100 mA
-
Transition Frequency
100 MHz
-
Collector Emitter Saturation Voltage
600 mV
-
hFE Min
200
-
Power Dissipation
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date1998-06-30
LTD Date1998-12-31

Descriptions

Descriptions of NXP Semiconductors BC108B provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-18
100 mA 20 V NPN Si SMALL SIGNAL TRANSISTOR TO-18

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP