NXP Semiconductors BAV74

SMALL SIGNAL DIODE Rectifier Diode, 2 Element, 0.2A, 50V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BAV74.

IHS

Datasheet9 pages17 years ago
Datasheet9 pages30 years ago
Datasheet3 pages0 years ago
Datasheet4 pages25 years ago

iiiC

CAD Models

Download NXP Semiconductors BAV74 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1987-06-29
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Dual Common Cathode Diode 40V 600mA 5ns 200nA 200μA SOT-23 SMD 3.04mm × 1.4mm × 1.12mm
Diodes Inc.BAV99-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-23 T/R
Diodes Inc.MMBD914-7-F
MMBD914 Series 2 A 75 V 350 mW Surface Mount Switching Diode - SOT-23
Diodes Inc.BAS16-7-F
BAS16 Series 2 A 75 V 350 mW Surface Mount Switching Diode - SOT-23
DIODE, RECTIFIER, VR 75V, IF 150MA, PKG SOT-23,VF 0.885V, TRR 4NS, CJ 2PF, TJ +175DEGC
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon

Descriptions

Descriptions of NXP Semiconductors BAV74 provided by its distributors.

SMALL SIGNAL DIODE Rectifier Diode, 2 Element, 0.2A, 50V V(RRM), Silicon
DIODE SM SIGNAL SWITCHING 50V 0.2A 3-PIN SOT-23
Diode Switching 60V 0.215A 3-Pin TO-236AB
0.215 A 60 V 2 ELEMENT SILICON SIGNAL DIODE TO-236AB
DIODE, DUAL, HIGH SPEED, SOT-23; Diode Type:Small Signal; Forward Current If(AV):125mA; Repetitive Reverse Voltage Vrrm Max:60V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Application Code:High Speed; Current If @ Vf:100mA; Current Ifsm:4A; Current Ir Max:30nA; Diode Configuration:Dual; Forward Current If Max:125mA; Forward Voltage:1V; Junction Temperature Tj Max:150°C; Package / Case:SOT-23; Peak Forward Current:450mA; Pin Configuration:1A1,2A2,3ComK; Power Dissipation Ptot Max:250W; Reverse Recovery Time trr Typ:4ns; Reverse Voltage Vr Max:60V; SMD Marking:JA; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP