NXP Semiconductors BAS16W

HIGH-SPEED SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.175A, 100V V(RRM), Silicon
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BAS16W.

IHS

Datasheet8 pages4 years ago
Datasheet5 pages25 years ago
Datasheet12 pages27 years ago

Farnell

element14

CAD Models

Download NXP Semiconductors BAS16W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1993-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2004-06-30

Related Parts

Diodes Inc.BAV99W-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-323 T/R
Diodes Inc.BAV70W-7-F
Rectifier Diode, 1 Phase, 2 Element, 0.15A, 75V V(RRM), Silicon
Diodes Inc.MMBD4148W-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-323 T/R
Diodes Inc.MMBD4448W-7-F
Rectifier Diode Small Signal Switching 75V 0.5A 4ns 3-Pin SOT-323 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.15A, 100V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon

Descriptions

Descriptions of NXP Semiconductors BAS16W provided by its distributors.

HIGH-SPEED SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.175A, 100V V(RRM), Silicon
Diode, Switching, 100V, Sc-70; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(Av):175Ma; Forward Voltage Vf Max:1.25V; Reverse Recovery Time Trr Max:4Ns; Forward Surge Current Ifsm Max:4A; Rohs Compliant: Yes |Nexperia BAS16W
DIODE, SWITCHING, 100V, SC-70; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 175mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 4ns; Forward Surge Current Ifsm Max: 4A; Operating Temperature Max: 150°C; Diode Case Style: SC-70; No. of Pins: 3Pins; Product Range: BAS16 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Application Code: High Speed; Current If @ Vf: 150A; Current Ifsm: 4A; Current Ir Max: 30nA; Forward Current If Max: 175mA; Forward Voltage: 1.25V; Junction Temperature Tj Max: 150°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Peak Forward Current: 500mA; Pin Configuration: 1A,2NC,3K; Power Dissipation Ptot Max: 200mW; Reverse Voltage Vr Max: 75V; SMD Marking: A6; Termination Type: Surface Mount Device

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP