What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors 74LVC2245AD-T

Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74LVC2245AD-T.

IHS

Datasheet17 pages25 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.28
$ 0.28
Stock
324
830,932
830,932
Authorized Distributors
0
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
-
20
20
Logic Function
Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
-
1
1
Number of Bits per Element
-
8
8
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Propagation Delay
8 ns
8 ns
8 ns
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-02-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of NXP Semiconductors 74LVC2245AD-T provided by its distributors.

Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDSO20
LVC/LCX/Z SERIES 8-BIT TRANSCEIVER TRUE OUTPUT PDSO20

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP