NXP Semiconductors 74HCT393D

Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT393D.

IHS

Datasheet15 pages5 years ago
Datasheet0 pages0 years ago

Newark

DigiKey

CAD Models

Download NXP Semiconductors 74HCT393D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Parity Generator / Checker, 74HCT280, 1 Channel, 4.5 V to 5.5 V, 14 Pins, SOIC
Presettable synchronous 4-bit binary counter; synchronous reset
Counter, Binary Ripple, 74HCT, 52 MHz, Max Count 16383, 4.5 V to 5.5 V, 16 Pins, SOIC
NXP SemiconductorsN74F161AD,623
F/fast Series Syn Positive Edge Triggered 4-BIT Up Binary Counter PDSO16
NXP Semiconductors74HC4024D
Binary Counter, Asynchronous, Up Direction, CMOS, PDSO14
Nexperia74HC4060D
Logic IC Binary Ripple Counter; 14bit; CMOS 74HC; 4.5-5.5V; -40+125 deg.C; SMD; SO16

Descriptions

Descriptions of NXP Semiconductors 74HCT393D provided by its distributors.

Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14
Counter/Divider Dual 4-Bit Binary UP 14-Pin SO Bulk
Dual 4-bit binary ripple counter
74HCT CMOS, SMD, 74HCT393, SOIC14
IC DUAL 4BIT BINARY RIPPL 14SOIC
Logic IC [NXP] 74HCT393D Logic IC
4 Bit Binary Ripple Counter, Dual, Soic-14; Logic Family / Base Number:74Hct393; Counter Type:binary Ripple; Clock Frequency:53Mhz; Count Maximum:16; Logic Case Style:soic; No. Of Pins:14Pins; Supply Voltage Min:4.5V; Product Range:-Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP