What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors 74HC595N

Hc/uh Series 8-BIT Right Serial in Parallel Out Shift Register True Output PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC595N.

element14 APAC

Datasheet24 pages13 years ago
Datasheet0 pages0 years ago

IHS

Newark

Jameco

RS (Formerly Allied Electronics)

CAD Models

Download NXP Semiconductors 74HC595N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.732
Stock
3,515
273,942
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
16
16
Logic Function
Shift Register
Shift Register
Direction
-
Unidirectional
Number of Elements
1
1
Number of Bits per Element
-
8
Propagation Delay
240 ns
240 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-09-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-06-30
LTD Date2015-12-31

Descriptions

Descriptions of NXP Semiconductors 74HC595N provided by its distributors.

HC/UH SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDIP16
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube
74HC595N,112, 8-Bit Shift Register HC, Serial to Serial/Parallel, Uni-Directiona
Logic IC Operating temperature: -40...+85 °C Function: 8-Bit / Shift / Register / SIPO Manufacturer: NXP Package: DIL-16 Technology: HC
IC, 74HC CMOS, SHIFT REG, 5V, 16DIP; Logic Family / Base Number: 74HC595; Shift Register Function: Serial to Parallel, Serial to Serial; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Case Style: DIP; No. of
74HC CMOS, 74HC595, DIP16, 5V; Logic IC Function:8bit Ser-In/Ser or Par-Out Latched Shift Register (3-State); Logic IC Family:HC; Logic IC Base Number:74595; Frequency:100MHz; Power, Ptot:500mW; Max Input Current:1µA; Voltage, Supply;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3166028