What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors 74HC393N,652

Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP14
$ 0.921
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC393N,652.

Newark

Datasheet21 pages13 years ago
Datasheet21 pages13 years ago

Jameco

Inventory History

3 month trend:
-1.58%

Alternate Parts

Price @ 1000
$ 0.921
$ 0.295
$ 0.295
Stock
139,963
221,672
221,672
Authorized Distributors
2
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
20 MHz
60 MHz
60 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-06-30
LTD Date2015-12-31

Descriptions

Descriptions of NXP Semiconductors 74HC393N,652 provided by its distributors.

Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP14
Counter/Divider Dual 4-Bit Binary UP 14-Pin PDIP Bulk
IC BINARY COUNTER DL 4BIT 14DIP
Binary Ripple Counter, Dual, Dip-14
IC,74HC393N,652,DUAL 4-BIT BIN ARY RIPPLE COUNT <AZ
IC, BINARY RIPPLE COUNTER, DUAL, DIP-14; Counter Type:Binary Ripple; Clock Frequency:107MHz; Count Maximum:15; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC393N 652
  • 74HC393N-652
  • 74HC393N652