NVE IL717E

"4-Channel (3 transmit, 1 receive) Isolator, Wide SOIC"
$ 6.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NVE IL717E.

IHS

Datasheet21 pages2 years ago

Newark

DigiKey

Inventory History

3 month trend:
+11.05%

CAD Models

Download NVE IL717E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsST3232CDR
Dual Transmitter/Receiver RS-232 16-Pin SO T/R / IC TXRX 3-5.5V RS232 LP 16-SOIC
STMicroelectronicsST3232BDR
ST3232B Series 5.5 V 400 kbps Low Power RS-232 Drivers and Receiver - SOIC-16
FS6370 Series EEPROM Programmable 3-PLL Clock Generator IC - SOIC-16
FS Series 5 V 27 MHz SMT Programmable 3-PLL Clock Generator IC - SOIC-16
STMicroelectronicsST3232EBDR
ST3232EB Series 5.5 V 250 kbps Low Power RS-232 Drivers & Receiver - SOIC-16
FS Series 5 V 27 MHz SMT Programmable 3-PLL Clock Generator IC - SOIC-16

Descriptions

Descriptions of NVE IL717E provided by its distributors.

"4-Channel (3 transmit, 1 receive) Isolator, Wide SOIC"
Digital Isolator CMOS 4-CH 110Mbps 16-Pin SOIC Tube
DIGITAL ISOLATOR, MAGNETIC, GMR, 4Channel, 110Mbps, CMOS, PDSO16
HIGH SPEED/HIGH TEMPERATURE FOUR-CHANNEL DIGITAL ISOLATOR CMOS, PDSO16
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
DGTL ISO 2500VRMS 4CH GP 16SOIC
IC, DIGITAL ISOLATOR, 12NS, SOIC-16; No. of Channels:4; Propagation Delay:12ns; Supply Current:1.5mA; Supply Voltage Range:3V to 5.5V; Digital IC Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +100°C
Digital Isolator, 12Ns, Soic-16; No. Of Channels:4Channels; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Soic; No. Of Pins:16Pins; Data Rate:110Mbps; Input Level:Cmos; Output Level:Cmos; Isolation Type:Magnetic Rohs Compliant: Yes |Nve IL717E

Manufacturer Aliases

NVE has several brands around the world that distributors may use as alternate names. NVE may also be known as the following names:

  • NVE CORPORATION
  • NVE Corp/Isolation Products
  • NVE Corp/Sensor Products
  • NVE CORP
  • Non Volatile Electronics (Nve)
  • Nonvolatile Electronics Inc (NVE)
  • NVE CORP/SENSOR PRODUCTS (VA)
  • Non Volatile Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL 717E