Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NVE IL716-3E

"4-Channel (2 each direction) Isolator, Narrow SOIC"
$ 6.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NVE IL716-3E.

IHS

Datasheet21 pages2 years ago

Newark

element14 APAC

DigiKey

Inventory History

3 month trend:
-52.39%

CAD Models

Download NVE IL716-3E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-01-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

STMicroelectronicsST3232CDR
Dual Transmitter/Receiver RS-232 16-Pin SO T/R / IC TXRX 3-5.5V RS232 LP 16-SOIC
STMicroelectronicsST3232BDR
ST3232B Series 5.5 V 400 kbps Low Power RS-232 Drivers and Receiver - SOIC-16
FS6370 Series EEPROM Programmable 3-PLL Clock Generator IC - SOIC-16
STMicroelectronicsST3232EBDR
ST3232EB Series 5.5 V 250 kbps Low Power RS-232 Drivers & Receiver - SOIC-16
FS Series 5 V 27 MHz SMT Programmable 3-PLL Clock Generator IC - SOIC-16
onsemiFST3257MX
FST3257 Series 5.5 V Quad 2:1 Multiplexer/Dumultiplexer Bus Switch - SOIC-16

Descriptions

Descriptions of NVE IL716-3E provided by its distributors.

"4-Channel (2 each direction) Isolator, Narrow SOIC"
Digital Isolator CMOS 4-CH 110Mbps 16-Pin SOIC Tube
DIGITAL ISOLATOR, MAGNETIC, GMR, 4Channel, 110Mbps, CMOS, PDSO16
4 Unidirectional 2500Vrms 110Mbps General Purpose GMR (Giant Magnetoresistive) SOIC-16 Digital Isolators ROHS
NVE Digital Isolator, 4-Channel, 2.5kVrms Isolation Voltage
4-CHANN DIG MAG ISOLATOR, SOIC16;
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
DGTL ISO 2500VRMS 4CH GP 16SOIC
DGTL ISO 2.5KV GEN PURP 16SOIC
NVE IL716-3E 高速4チャンネル デジタルアイソレータ
4-CHANN DIG MAG ISOLATOR, SOIC16; No. of Channels: 4 Channel; Propagation Delay: 10ns; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operati

Manufacturer Aliases

NVE has several brands around the world that distributors may use as alternate names. NVE may also be known as the following names:

  • NVE CORPORATION
  • NVE Corp/Isolation Products
  • NVE Corp/Sensor Products
  • NVE CORP
  • Non Volatile Electronics (Nve)
  • Nonvolatile Electronics Inc (NVE)
  • NVE CORP/SENSOR PRODUCTS (VA)
  • Non Volatile Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL 716-3E