NVE IL711-1E

NVE Digital isolation chip, 2passageway, 2500 Vrmsisolation_voltage, 8needle, 110Mbps
$ 4.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NVE IL711-1E.

IHS

Datasheet20 pages4 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-43.96%

CAD Models

Download NVE IL711-1E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-10-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicrochipMCP1630V-E/MS
MCP1630 Series 3.5 MHz High-Speed Microcontroller Pulse Width Modulator-MSOP-8
MicrochipTC642BEUA
IC MOTOR DRIVER 3V-5.5V 8MSOP / Motor Driver Parallel 8-MSOP
MicrochipTC649BEUA
Pre-Driver - Low-Side BLDC, 3V-5.5V, Parallel Speed Control, MSOP-8, SMD
Texas InstrumentsLMP8602MME/NOPB
-22 to 60V, bi-directional current sense amplifier w/ in-line filter capability 8-VSSOP -40 to 125
Texas InstrumentsLMP8603MME/NOPB
IC OPAMP CURR SENSE 60KHZ 8VSSOP / SP Amp Current Sense Amp Single 5.5V 8-Pin VSSOP T/R
Texas InstrumentsLMP8602QMME/NOPB
Op Amp 5.5V 1.1mA 830mV/μs 60kHz 90dB VSSOP-8 SMD, Adhesive Mount 950μm H

Descriptions

Descriptions of NVE IL711-1E provided by its distributors.

NVE Digital isolation chip, 2passageway, 2500 Vrmsisolation_voltage, 8needle, 110Mbps
"2-Channel (both same direction) Isolator, MSOP"
Digital Isolator CMOS 2-CH 110Mbps Medical 8-Pin MSOP Tube
DIGITAL ISOLATOR, MAGNETIC, GMR, 2Channel, 110Mbps, 2500Vrms, CMOS, PDSO8
2 Unidirectional 1000Vrms 110Mbps General Purpose GMR (Giant Magnetoresistive) MSOP-8 Digital Isolators ROHS
IC SRAM 4MBIT PARALLEL 32TSOP II
DGTL ISO 1KV 2CH GEN PURP 8MSOP
ISOLATORS, DIGITAL, STANDARD, MSOP-8; No. of Channels:2Channels; Supply Voltage Min:3V; Supply Voltage Max:5.5V; IC Case / Package:MSOP; No. of Pins:8Pins; Data Rate:110Mbps; Input Level:CMOS; Output Level:CMOS; Isolatio
Isolators, Digital, Standard, Msop-8; Núm. De Canales:2; Retardo De Propagación:10Ns; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:5.5V; Modelo De Interfaz:Msop; Núm. De Contactos:8; Temperatura De Trabajo Mín.:-40°C |Nve IL711-1E

Manufacturer Aliases

NVE has several brands around the world that distributors may use as alternate names. NVE may also be known as the following names:

  • NVE CORPORATION
  • NVE Corp/Isolation Products
  • NVE Corp/Sensor Products
  • NVE CORP
  • Non Volatile Electronics (Nve)
  • Nonvolatile Electronics Inc (NVE)
  • NVE CORP/SENSOR PRODUCTS (VA)
  • Non Volatile Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL 711-1E
  • IL-711-1E