Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NVE IL261-3E

"5-Channel (4 transmit, 1 receive) Isolator, Narrow SOIC"
$ 6.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NVE IL261-3E.

IHS

Datasheet17 pages3 years ago

Farnell

element14 APAC

Newark

DigiKey

Inventory History

3 month trend:
+214%

CAD Models

Download NVE IL261-3E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-01-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsST3232CDR
Dual Transmitter/Receiver RS-232 16-Pin SO T/R / IC TXRX 3-5.5V RS232 LP 16-SOIC
STMicroelectronicsST3232BDR
ST3232B Series 5.5 V 400 kbps Low Power RS-232 Drivers and Receiver - SOIC-16
FS6370 Series EEPROM Programmable 3-PLL Clock Generator IC - SOIC-16
STMicroelectronicsST3232EBDR
ST3232EB Series 5.5 V 250 kbps Low Power RS-232 Drivers & Receiver - SOIC-16
FS Series 5 V 27 MHz SMT Programmable 3-PLL Clock Generator IC - SOIC-16
onsemiFST3257MX
FST3257 Series 5.5 V Quad 2:1 Multiplexer/Dumultiplexer Bus Switch - SOIC-16

Descriptions

Descriptions of NVE IL261-3E provided by its distributors.

"5-Channel (4 transmit, 1 receive) Isolator, Narrow SOIC"
Digital Isolator CMOS 5-CH 110Mbps 16-Pin SOIC Tube
DGTL ISOLTR 2.5KV 5CH GP 16-SOIC
DGTL ISO 2500VRMS 5CH GP 16SOIC
DGTL ISO 2.5KV GEN PURP 16SOIC
Analog Circuit, 1 Func, CMOS, PDSO16
CONSUMER CIRCUIT, BICMOS, PDSO16
DIGITAL ISOLATOR, 12NS, SOIC-16; No. of Channels:5Channels; Supply Voltage Min:3V; Supply Voltage Max:5.5V; IC Case / Package:SOIC; No. of Pins:16Pins; Data Rate:110Mbps; Input Level:CMOS; Output Level:CMOS; Isolation Type:Magnetic RoHS Compliant: Yes

Manufacturer Aliases

NVE has several brands around the world that distributors may use as alternate names. NVE may also be known as the following names:

  • NVE CORPORATION
  • NVE Corp/Isolation Products
  • NVE Corp/Sensor Products
  • NVE CORP
  • Non Volatile Electronics (Nve)
  • Nonvolatile Electronics Inc (NVE)
  • NVE CORP/SENSOR PRODUCTS (VA)
  • Non Volatile Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL 261-3E