Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NTE Electronics VHT330M50

Capacitor High Temperature Aluminum Electrolytic 330uf 50V 20% 105 Degree C Radial Lead
$ 0.984
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics VHT330M50.

IHS

Datasheet2 pages4 years ago

Electro Sonic

Master Electronics

ntepartsdirect

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.984
$ 0.538
Stock
8
60,137
Authorized Distributors
1
4
Capacitance
330 µF
330 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
-
400 mΩ
Life (Hours)
-
-
Ripple Current
-
700 mA
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of NTE Electronics VHT330M50 provided by its distributors.

Capacitor High Temperature Aluminum Electrolytic 330uf 50V 20% 105 Degree C Radial Lead
NTE Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap,330Uf,50Vdc,20-% Tol,20+% Tol
CAP ALUM 330UF 20% 50V RADIAL TH

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F