What’s new: Find the right parts faster with our redesigned experience

Learn more

NTE Electronics R12-17D3-24P

RELAY-4PDT 24VDC 5AMP PC BOARD MOUNT | NTE Electronics Inc. R12-17D3-24P
$ 11.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R12-17D3-24P.

Electro Sonic

Datasheet2 pages9 years ago

IHS

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-08
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TE ConnectivityKHAU-17D12-24
Electromechanical Relay 120VAC 3.9KOhm 5A 4PDT (21.82x28.17)mm Socket General Purpose Relay
PanasonicHC4-H-DC24V
RELAY GEN PURPOSE 4PDT 5A 24V / General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
PanasonicHC4-HP-DC24V
Power/Signal Relay, 4PDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), DC Input, AC Output
PanasonicHJ4-L-DC24V
Relays 24VDC 650Ohm 5A 4PDT (28x21.5x35.5)mm Plug-In General Purpose Relay
Relay, plug-in, 14-pin, bifurcated contacts, 4PDT, 5 A, mech indicator, label facility, 24 VDC
TE Connectivity6-1415001-1
TE Connectivity PT570L24 Industrial Relay High Capacity 24V 30A DPDT

Descriptions

Descriptions of NTE Electronics R12-17D3-24P provided by its distributors.

RELAY-4PDT 24VDC 5AMP PC BOARD MOUNT | NTE Electronics Inc. R12-17D3-24P
Power Relay 24VDC 5A 4PDT(28.2x21.8x34.4)mm THT
General Purpose Relay 24 VDC Coil 14-Pin Blade 5 A
General Purpose Relays RELAY 24VDC 4PDT 3A
Relay, 4Pdt, 120Vac, 28Vdc, 5A; Contact Configuration:4Pdt; Coil Voltage:24Vdc; Contact Current:5A; Product Range:R12 Series; Relay Mounting:Through Hole; Coil Type:-; Contact Voltage Vac:120Vac; Relay Terminals:Solder Rohs Compliant: Yes |Nte Electronics R12-17D3-24P

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F