Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NTE Electronics QW239

Nte Resistor Metal Film Flameproof 1/4W 3.9K Ohm 2% Axial Lead Part Number QW239
$ 0.855
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics QW239.

NTE Electronics

Datasheet1 page14 years ago

IHS

ntepartsdirect

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-05
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of NTE Electronics QW239 provided by its distributors.

NTE RESISTOR METAL FILM FLAMEPROOF 1/4W 3.9K OHM 2% AXIAL LEAD Part Number QW239
RESISTOR METAL FILM FLAMEPRO
RES 3.9K OHM 2% 1/4W AXIAL
Fixed Resistor
Metal Oxide Resistor; Series:Qw; Resistance:3.9Kohm; Resistance Tolerance:+/-2%; Power Rating:250Mw; Operating Temperature Range:-55 C To +155 C; Resistor Element Material:Metal Oxide; Voltage Rating:250V |Nte Electronics QW239

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F