Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NTE Electronics QW033

Nte Resistor Metal Film Flameproof 1/4W 33 Ohm 2% Axial Lead Part Number QW033
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics QW033.

NTE Electronics

Datasheet1 page14 years ago

IHS

ntepartsdirect

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-21
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Descriptions

Descriptions of NTE Electronics QW033 provided by its distributors.

NTE RESISTOR METAL FILM FLAMEPROOF 1/4W 33 OHM 2% AXIAL LEAD Part Number QW033
Fixed Resistor, Metal Oxide Film, 0.25W, 33ohm, 250V, 2% +/-Tol, 100ppm/Cel
RESISTOR, 33 OHM, 1/4 WATTS, 2%
Metal Oxide Resistor; Series:qw; Resistance:33Ohm; Resistance Tolerance:+/-2%; Power Rating:250Mw; Operating Temperature Range:-55 C To +155 C; Resistor Element Material:metal Oxide; Voltage Rating:250V

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F