What’s new: Find the right parts faster with our redesigned experience

Learn more

NTE Electronics NTE5063A

ZENER DIODE - 2.7V 1W 5% DO-41/DO-15 | NTE Electronics Inc. NTE5063A
$ 1.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE5063A.

IHS

Datasheet3 pages2 years ago

Master Electronics

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

onsemi1N5370B
Bulk 卤5% Through Hole Single Zener Diode 1.2V @ 1A 500nA @ 42.6V 5W 56V
Tape & Box (TB) ±5% Through Hole ZENER DIODE Zener Diode 1.5V @ 200mA 5muA @ 18.2V 1W 24V
onsemi1N5938BG
Bulk ±5% Through Hole ZENER DIODE Zener Diode 1.5V @ 200mA 1muA @ 27.4V 3W 36V
MicrochipJANTXV1N4958
Diode Zener Single 10V 5% 5000mW 2-Pin Case E Bag
Microchip1N4966
Diode Zener Single 22V 5% 5W 2-Pin Case E

Descriptions

Descriptions of NTE Electronics NTE5063A provided by its distributors.

ZENER DIODE - 2.7V 1W 5% DO-41/DO-15 | NTE Electronics Inc. NTE5063A
Zener Diode, single, Two Terminal,2.7V V(Z),5%,axial Rohs Compliant: Yes |Nte Electronics NTE5063A
Zener Diode, 2.7V V(Z), 5%, 1W, Silicon, Unidirectional
replacement Diodes/Rectifiers DO-41 2.7V 1W ZENER

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F