Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NTE Electronics NTE5034A

ZENER DIODE - 28.0V 1/2W 5% DO-35 | NTE Electronics Inc. NTE5034A

$ 0.432
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE5034A.

IHS

Datasheet3 pages10 years ago

Electro Sonic

NTE Electronics

TME

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.432
$ 0.027
Stock
4,437
1,207,927
Authorized Distributors
1
3
Mount
-
Through Hole
Case/Package
-
-
Zener Voltage
-
28 V
Tolerance
-
5 %
Power Dissipation
-
500 mW
Impedance
-
44 Ω
Max Reverse Leakage Current
-
100 nA
Forward Voltage
-
1.2 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Descriptions

Descriptions of NTE Electronics NTE5034A provided by its distributors.

ZENER DIODE - 28.0V 1/2W 5% DO-35 | NTE Electronics Inc. NTE5034A
Zener Diode, 28V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode,single, Two Terminal,28V V(Z),5%,do-7
replacement Diodes/Rectifiers DO-35 28V .5W ZENER

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F