NTE Electronics NTE457

Junction Fet N-channel 25V Idss=1-5 Ma TO-92 Case General Purpose AMP/switch
$ 1.27
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE457.

IHS

Datasheet2 pages12 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

onsemiPN5432
JFET N-CH 25V 0.35W TO92
onsemiPN5434
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92
onsemiBF256B
Junction FET Housing type: TO-92 Polarity: N Drain current: 6...13 mA Power dissipation: 300 mW
onsemiTIS74
Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-92
NTE ElectronicsNTE312
JFET, -6 V, 50, -30 mA, -30 V, 360 mW, 4000, TO-92 | NTE Electronics Inc. NTE312

Descriptions

Descriptions of NTE Electronics NTE457 provided by its distributors.

Junction Fet N-channel 25V Idss=1-5 Ma TO-92 Case General Purpose AMP/switch
NTE Electronics
Small Signal Field-Effect Transistor, 25V, 1-Element, N-Channel, Silicon, Junction FET, TO-92
Trans JFET N-CH 25V Si 3-Pin TO-92
replacement Transistors TO-92 N-CHAN JFET
TRANSISTOR, JFET, SILICON N CHANNEL, 310 MW, 125 DEG.C
310mW 310mW 25V 500mV@ 10 nA 1individualNChannel 25V 1mA 7pF@15V 25V TO-92 Through hole mounting 5.33mm(height)
Junction FET, -6V, TO-92, N-Channel
Transistor Jet, N-Channel, Gen
RS APAC
N Channel Jfet, -25V, To-92; Breakdown Voltage Vbr:-25V; Zero Gate Voltage Drain Current Idss Min:1A; Zero Gate Voltage Drain Current Idss Max:5Ma; Gate-Source Cutoff Voltage Vgs(Off) Max:-6V; Transistor Type:jfet; No. Of Pins:3 Pin Rohs Compliant: Yes

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F