NTE Electronics NTE312

JFET, -6 V, 50, -30 mA, -30 V, 360 mW, 4000, TO-92 | NTE Electronics Inc. NTE312
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE312.

element14 APAC

Datasheet3 pages12 years ago
Datasheet3 pages26 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download NTE Electronics NTE312 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

onsemiBF256B
Junction FET Housing type: TO-92 Polarity: N Drain current: 6...13 mA Power dissipation: 300 mW
onsemiJ270
JFET P-CH 30V 0.35W TO92
onsemi2N5246
350mW 30V 30V 1individualNChannel 30V 7mA TO-92-3 Through hole mounting 5.2mm*4.19mm*5.33mm
onsemiTIS74
Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-92
NTE ElectronicsNTE457
Junction Fet N-channel 25V Idss=1-5 Ma TO-92 Case General Purpose AMP/switch

Descriptions

Descriptions of NTE Electronics NTE312 provided by its distributors.

JFET, -6 V, 50, -30 mA, -30 V, 360 mW, 4000, TO-92 | NTE Electronics Inc. NTE312
Jfet N-channel 30V TO-92 Case Vhf AMP/mix
NTE Electronics
The NTE312 is a field effect transistor designed for VHF amplifier and mixer applications. TheNTE312 comes in a TO-92 package.
N Channel Jfet, -30V, To-92; Gate Source Breakdown Voltage Max:-30V; Zero Gate Voltage Drain Current Max:15Ma; Gate Source Cutoff Voltage Max:-6V; No. Of Pins:3 Pin; Operating Temperature Max:125°C; Channel Type:N Channel Rohs Compliant: Yes |Nte Electronics NTE312

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTE312.