onsemi J270

Jfet P-ch 30V 0.35W TO92
$ 0.241
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi J270.

IHS

Datasheet3 pages23 years ago

Newark

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi J270 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1992-04-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-02-23
LTD Date2012-08-23

Related Parts

onsemiJ176-D74Z
Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92
onsemiTIS74
Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-92
onsemiPN5432
JFET N-CH 25V 0.35W TO92
onsemiPN5434
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92

Descriptions

Descriptions of onsemi J270 provided by its distributors.

JFET P-CH 30V 0.35W TO92
350mW 350mW 30V 500mV@ 1nA 1individualPChannel 30V 2mA 30V TO-92-3 Through hole mounting 5.33mm(height)
Trans JFET P-CH 3-Pin TO-92 Bulk
Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
350mW P-Channel 2mA@15V 30V TO-92-3 JFETs ROHS
JFET JFET P-Channel -30V 50mA 360mW 2.8mW
JFETs P-Channel Transistor General Purpose
Transistor; Transistor Type:Bipolar; Package/Case:TO-92; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Rating:-15A; Voltage Rating:30V ;RoHS Compliant: Yes
TRANS,P CH,SWITCH,30V,50MA,TO-92; Transistor Type:JFET; Breakdown Voltage Vbr:-30V; Zero Gate Voltage Drain Current Idss:-2mA to -15mA; Gate-Source Cutoff Voltage Vgs(off) Max:-2V; Power Dissipation Pd:350mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Power Dissipation Pd:350mW

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • J270.