What’s new: Find the right parts faster with our redesigned experience

Learn more

NTE Electronics NTE291

Transistor NPN Silicon 130V IC=4A TO-220 Case General Purpose AMP + Switch Compl To NTE292
$ 1.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE291.

IHS

Datasheet2 pages26 years ago

RS (Formerly Allied Electronics)

CAD Models

Download NTE Electronics NTE291 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

onsemiTIP112TU
TIP Series NPN 50 W 100 V 2 A Epitaxial Darlington Transistor - TO-220-3
onsemiTIP110TU
TIP Series NPN 2 W 60 V 2 A Epitaxial Darlington Transistor - TO-220-3
onsemiD44C8
Trans GP BJT NPN 60V 4A 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of NTE Electronics NTE291 provided by its distributors.

Transistor NPN Silicon 130V IC=4A TO-220 Case General Purpose AMP + Switch Compl To NTE292
NTE Electronics
TRANSISTOR, BIPOLAR, SI, NPN, AMPLIFIER, POWER, VCEO 120V, IC 4A, PD 40W, TO-220,HFE 70
Power Bipolar Transistor, 4A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 120V 4A 3-Pin(3+Tab) TO-220
Small Signal Bipolar Transistor; Transis; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:130V; Transition Frequency Typ ft:4MHz; Power Dissipation Pd:1.8W; DC Collector Current:4A; DC Current Gain hFE:150; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; Gain Bandwidth ft Typ:4MHz; Hfe Min:2; Package / Case:TO-220
Bipolar Transistor, Npn, 120V, 4A, To-220; Transistor Polarity:npn; Collector Emitter Voltage V(Br)Ceo:120V; Dc Collector Current:4A; Power Dissipation Pd:1.8W; Transistor Mounting:through Hole; No. Of Pins:3Pins; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F