Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NTE Electronics NTE1704

Integrated Circuit 1.2WATT Audio Power Amp 9-LEAD Sip VCC=9V
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE1704.

IHS

Datasheet2 pages25 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

NTE ElectronicsNTE1435
INTEGRATED CIRCUIT DUAL AUDIO PREAMP 9-LEAD SIP VCC=18V
NTE ElectronicsNTE1730
Ic,audio Pre-Amplifier,dual,sip,9Pin,plastic |Nte Electronics NTE1730
NTE ElectronicsNTE1523
INTEGRATED CIRCUIT DUAL LOW NOISE AUDIO PREAMP 9-LEAD SIP VCC=15V
NTE ElectronicsNTE1612
INTEGRATED CIRCUIT 0.7 WATT POWER AMP FOR BATTERY APPLICATIONS 9-LEAD SIP VCC=6V
NTE ElectronicsNTE1468
INTEGRATED CIRCUIT AUDIO LOW POWER PREAMP 7-LEAD SIP VCC=25V
IC AMP CLASS AB MONO 60W 10SIP / Amplifier IC 1-Channel (Mono) Class AB 10-SIP

Descriptions

Descriptions of NTE Electronics NTE1704 provided by its distributors.

INTEGRATED CIRCUIT 1.2WATT AUDIO POWER AMP 9-LEAD SIP VCC=9V
NTE Electronics
Ic, audio Amplifier, single, sip,9Pin, plastic |Nte Electronics NTE1704
Audio Amplifier, 1.2W, 1 Channel(s), 1 Func, PSIP9
replacement Linear ICs SIP-9 AUDIO PWR AMP

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F