NTE Electronics NTE109

Rectifier Diode, 1 Phase, 1 Element, 0.06A, 100V V(RRM), Germanium
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE109.

IHS

Datasheet1 page6 years ago

NTE Electronics

TME

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

W02G Series 200 V 50 V Glass Passivated Single-Phase Bridge Rectifier - WOG
Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL
onsemi1N4148TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35
onsemi1N4148TA
Diode Ultra Fast Recovery Rectifier 600V 20A 3-Pin (3+Tab) TO-220F Rail
onsemiGBU6J
GBU6J Series 600 V 6 A Glass Passivated Bridge Rectifier - GBU-4

Descriptions

Descriptions of NTE Electronics NTE109 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.06A, 100V V(RRM), Germanium
DIODE, SCHOTTKY BARRIER, FAST, VR 100V, IF 60MA, VF 1V, TJ +90DEGC, CS 500MA, PD 80MW
Diode 100PRV If=0.06A DO-7 Fast Switching General Purpose
NTE Electronics
SWITCHING DIODE, 80V, 60mA, DO-7; Diode; SWITCHING DIODE, 80V, 60mA, DO-7; Diode Type:Small Signal; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:80V; Forward Current If(AV):60mA; Forward Voltage VF Max:1V; Forward Surge Current Ifsm Max:500mA; MSL:-

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTE-109
  • NTE109.