Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NTE Electronics HW510

Nte Resistor 1/2W Metal Film Flameproof 1M Ohm 2% Axial Lead Part Number HW510
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for HW510. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics HW510.

NTE Electronics

Datasheet1 page14 years ago

IHS

ntepartsdirect

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-21
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of NTE Electronics HW510 provided by its distributors.

NTE RESISTOR 1/2W METAL FILM FLAMEPROOF 1M OHM 2% AXIAL LEAD Part Number HW510
Fixed Resistor, Metal Oxide Film, 0.5W, 1e+06ohm, 350V, 2% +/-Tol, 200ppm/Cel
RESISTOR, 1M OHM, 0.5 WATT, 2%
Metal Oxide Resistor; Series:Hw; Resistance:1Mohm; Resistance Tolerance:+/-2%; Power Rating:500Mw; Operating Temperature Range:-55 C To +155 C; Resistor Element Material:Metal Oxide; Voltage Rating:350V Rohs Compliant: Yes |Nte Electronics HW510

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F