Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NTE Electronics HW333

Nte Resistor 1/2W Metal Film Flameproof 33K Ohm 2% Axial Lead Part Number HW333
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for HW333. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics HW333.

NTE Electronics

Datasheet1 page14 years ago

Master Electronics

ntepartsdirect

Descriptions

Descriptions of NTE Electronics HW333 provided by its distributors.

NTE RESISTOR 1/2W METAL FILM FLAMEPROOF 33K OHM 2% AXIAL LEAD Part Number HW333
Res Metal Film 33K Ohm 2% 0.5W(1/2W) ±100ppm/C Conformal Coated AXL
Resistor, Metal Film, 33Kohm, 2%, Axial; Resistance:33Kohm; Product Range:Hw Series; Power Rating:500Mw; Resistance Tolerance:± 2%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Metal Film Rohs Compliant: Yes |Nte Electronics HW333

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F