Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NTE Electronics HW212

Nte Resistor 1/2W Metal Film Flameproof 1.2K Ohm 2% Axial Lead Part Number HW212
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics HW212.

NTE Electronics

Datasheet1 page14 years ago

IHS

ntepartsdirect

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Descriptions

Descriptions of NTE Electronics HW212 provided by its distributors.

NTE RESISTOR 1/2W METAL FILM FLAMEPROOF 1.2K OHM 2% AXIAL LEAD Part Number HW212
Fixed Resistor, Metal Oxide Film, 0.5W, 1200ohm, 350V, 2% +/-Tol, 100ppm/Cel
NTE MF RES 1/2W 1K2 2% 3.7X9.0 100PPM [PKG-6]
Resistor, Metal Film, 1.2Kohm, 2%, Axial; Resistance:1.2Kohm; Product Range:Hw Series; Power Rating:500Mw; Resistance Tolerance:± 2%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Metal Film Rohs Compliant: Yes |Nte Electronics HW212

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F