Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NTE Electronics HW151

Nte Resistor 1/2W Metal Film Flameproof 510 Ohm 2% Axial Lead Part Number HW151
$ 0.85
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics HW151.

NTE Electronics

Datasheet1 page14 years ago

IHS

ntepartsdirect

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-21
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of NTE Electronics HW151 provided by its distributors.

NTE RESISTOR 1/2W METAL FILM FLAMEPROOF 510 OHM 2% AXIAL LEAD Part Number HW151
Fixed Resistor, Metal Oxide Film, 0.5W, 510ohm, 350V, 2% +/-Tol, 100ppm/Cel
RESISTOR 1/2W METAL FILM FLA
RES 510 OHM 2% 1/2W AXIAL
RESISTOR, METAL FILM, 510 OHM, 2%, AXIAL; Resistance:510ohm; Product Range:HW Series; Power Rating:500mW; Resistance Tolerance:± 2%; Resistor Case / Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Metal Film RoHS Compliant: Yes

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F