Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NTE Electronics 2W410-BULK

Res Metal Film 100K Ohm 2% 2W ±200ppm/C Conformal Coated AXL
$ 0.186
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics 2W410-BULK.

Master Electronics

Datasheet1 page14 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of NTE Electronics 2W410-BULK provided by its distributors.

Res Metal Film 100K Ohm 2% 2W ±200ppm/C Conformal Coated AXL
Nte 2 Watt Flameproof Resistors, Resistance: 100 Kohm, Type: Metal Oxide Film, Tolerance: 2 %, Quantity: Sold Individually

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2W410 BULK
  • 2W410BULK