NTE Electronics 1N4001

DIODE, STD RECOV, 50V, 1A, SINGLE; Available until stocks are exhausted Alternative available
$ 0.06
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics 1N4001.

IHS

Datasheet2 pages14 years ago

ntepartsdirect

CAD Models

Download NTE Electronics 1N4001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.073
$ 0.073
Stock
6,096
2,088,769
2,088,769
Authorized Distributors
1
6
6
Mount
Through Hole
-
-
Case/Package
125
Axial
Axial
Forward Voltage
1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of NTE Electronics 1N4001 provided by its distributors.

DIODE, STD RECOV, 50V, 1A, SINGLE; Available until stocks are exhausted Alternative available
Rectifier Silicon 50V 1A DO-41 Case
NTE Electronics
Rectifier Diode Switching 50V 1A 2-Pin DO-41

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4001.