Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nordic Semiconductor NRF51822-QFAB-R7

NRF51822 Series 2.4GHz BLE 128kB Flash 32 GPIO RF SoC - QFN-48
$ 2.52

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nordic Semiconductor NRF51822-QFAB-R7.

Future Electronics

Datasheet130 pages10 years ago

TME

Inventory History

3 month trend:
-19.10%

CAD Models

Download Nordic Semiconductor NRF51822-QFAB-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.39.00.01

Related Parts

MCU 32-Bit CYBL10X6X ARM Cortex M0 RISC 128KB Flash 1.8V/2.5V/3.3V/5V 56-Pin QFN EP Tray
NXP SemiconductorsJN5164/001,515
JN5164 Series 3.6 V 2.4 GHz IEEE802.15.4 SMT Wireless Microcontroller - VFQFN-40
Silicon LabEM341-RT
ZG28, Sub-GHz +20, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault - High, MVP,QFN68
Silicon LabEM342-RT
SILICON LABS EM342-RT REMOTE CONTROL, RF4CE SOC, QFN-48
NXP SemiconductorsJN5161/001,515
Ieee802.15.4 Wireless Microcontroller Wi; |NXP Semiconductors JN5161/001,515
NXP SemiconductorsQN9020/DY
2.4 GHz 230.4 kBps 32 Bit Ultra Low Power BLE System-on-Chip Solution - QFN-48

Descriptions

Descriptions of Nordic Semiconductor NRF51822-QFAB-R7 provided by its distributors.

NRF51822 Series 2.4GHz BLE 128kB Flash 32 GPIO RF SoC - QFN-48
BLE/2.4GHz SoC 128kB/16kB DC/DC QFN 6 x 6 48 Pin 7 Reel Rev 3
Bluetooth Low Energy 2.4GHZ Transceiver 128KB Flash
Bluetooth v3.1 (BLE) SMART SOC 2Mbps 3V 48-Pin QFN EP
IC RF TXRX+MCU BLUETOOTH 48VFQFN
BLUETOOTH, SOC, 2MBPS, 2.483GHZ, QFN-48;
BLE/2.4 GHz RF SoC w/ 128k fla
Telecom Circuit, 1-Func, QCC48
BLUETOOTH, SOC, 2MBPS, 2.483GHZ, QFN-48; Data Rate: 2Mbps; RF / IF Modulation: GFSK; Frequency Min: 2.4GHz; Frequency Max: 2.483GHz; Receiving Current: 13.4mA; RF IC Case Style: QFN; No. of Pins: 48Pins; Supply Voltage Min: 1.8V

Manufacturer Aliases

Nordic Semiconductor has several brands around the world that distributors may use as alternate names. Nordic Semiconductor may also be known as the following names:

  • NORDIC
  • Nordic Semiconductor ASA
  • NOR
  • NORDIC SEMI
  • Nordic Semiconductors
  • Nordic Semicon
  • NORDIC SEMICONDUCTOR INC
  • Nordic Semiconductor Semiconsemisemisemiductor Semiconsemisemisemiductor
  • Nordic Semicond