Nordic Semiconductor NRF24L01P-R7

IC RF TXRX ISM>1GHZ 20VFQFN / IC RF TxRx Only General ISM > 1GHz 2.4GHz 20-VFQFN Exposed Pad
$ 2.645

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nordic Semiconductor NRF24L01P-R7.

IHS

Datasheet78 pages19 years ago

Inventory History

3 month trend:
+345%

CAD Models

Download Nordic Semiconductor NRF24L01P-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01

Related Parts

MicrochipAT86RF231-ZU
2Mbps 802.15.4,General-purpose ISM>1GHz 2.4GHz SPI QFN-32-EP(5x5) RF Transceiver ICs ROHS
MicrochipAT86RF233-ZU
RF Transceiver, 2.322GHz to 2.527GHz, O-QPSK, 2Mbps, 4dBm out, -101dBm in, 1.8V to 3.6V, VQFN-32
MicrochipAT86RF233-ZUR
RF Transceiver 3.3V 32-Pin QFN EP T/R / IC RF TXRX+MCU 802.15.4 32-VFQFN
RF Transceiver GFSK 1.8V/3.3V 24-Pin QFN EP
NXP SemiconductorsJN5164/001,515
JN5164 Series 3.6 V 2.4 GHz IEEE802.15.4 SMT Wireless Microcontroller - VFQFN-40
NXP SemiconductorsJN5161/001,515
Ieee802.15.4 Wireless Microcontroller Wi; |NXP Semiconductors JN5161/001,515

Descriptions

Descriptions of Nordic Semiconductor NRF24L01P-R7 provided by its distributors.

IC RF TXRX ISM>1GHZ 20VFQFN / IC RF TxRx Only General ISM > 1GHz 2.4GHz 20-VFQFN Exposed Pad
RF Transceiver GFSK 3V 20-Pin QFN EP T/R
NRF24 Series 2.4GHz 2Mbps GFSK TxRx SPI 3.6V -85dBm RF IC - QFN-20
RF TRANSCEIVER, 2MBPS, 2.525GHZ, QFN-20;
RF Transceiver SNGL-CHP ULTR-LW POW 2.4GHz TRNSCVR
RF TRANSCEIVER, 2MBPS, 2.525GHZ, QFN-20; Data Rate: 2Mbps; RF / IF Modulation: GFSK; Frequency Min: 2.4GHz; Frequency Max: 2.525GHz; Receiving Current: 13.5mA; RF IC Case Style: QFN; No. of Pins: 20Pins; Supply Voltage Min: 1.9V; Supply Voltage Max: 3.6V; Transmitting Current: 11.3mA; Output Power (dBm): 0dBm; Sensitivity dBm: -82dBm; RF Transceiver Applications: Wireless PC Peripherals, Mouse/Keyboard/Remotes, 3-in-1 Desktop Bundles, Remote Control/VoIP Headset; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; MSL: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Nordic Semiconductor has several brands around the world that distributors may use as alternate names. Nordic Semiconductor may also be known as the following names:

  • NORDIC
  • Nordic Semiconductor ASA
  • NOR
  • NORDIC SEMI
  • Nordic Semiconductors
  • Nordic Semicon
  • NORDIC SEMICONDUCTOR INC
  • Nordic Semiconductor Semiconsemisemisemiductor Semiconsemisemisemiductor
  • Nordic Semicond

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRF-24L01P-R7