Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 684M17W2103L461

Norcomp D-Sub Connector, 684M Series, Plug, 17-Pin, TH, Right Angle Body
$ 13.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 684M17W2103L461.

Inventory History

3 month trend:
+1390%

CAD Models

Download NorComp 684M17W2103L461 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-03-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

D Subminiature Connector, 17 Contact(s), Male, 0.11 inch Pitch, Solder Terminal, Hole .112-.124
Norcomp Dtype connector, 182series, Male plug, DB15needle, panel mount, right angle body
Norcomp D-Sub Connector, 171 Series, Plug, DB15 Pin, TH, Straight Body
TE Connectivity5747841-4
TE Connectivity D-Sub Connector Amplimite HD-20 Series Plug DB15 Pin TH Right Angle Body
TE Connectivity5747872-8
TE Connectivity D-Sub Connector Amplimite HD-20 Series Plug DB15 Pin TH Right Angle Body
TE Connectivity1-5747872-6
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder

Descriptions

Descriptions of NorComp 684M17W2103L461 provided by its distributors.

Norcomp D-Sub Connector, 684M Series, Plug, 17-Pin, TH, Right Angle Body
D Subminiature Connector, 17 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40
Connector, D Sub Comb, Plug, Db-17W2; |Norcomp 684M17W2103L461
CONNECTOR, D SUB COMB, PLUG, DB-17W2; Product Range: Power-D 684M Series; Insert Arrangement: DB-17W2; No. of Signal Contacts: 15Contacts; Gender: Plug; No. of Power Positions: 2; Contact Termination Type: Solder; D Sub Shell

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc