NorComp 680S7W2103L401

D Subminiature Connector, 7 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12
$ 9.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 680S7W2103L401.

IHS

Datasheet2 pages0 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-5.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Amphenol Communications SolutionsL717TWA7W2P
Conn D-Subminiature PIN 2Power/5Signal POS Solder Cup ST Panel Mount 7 Terminal 1 Port
HARTING Elektronik09692115072
Conn D-Subminiature PIN 5Signal/2Cavity POS Solder Cup ST Panel Mount 7 Terminal 1 Port
Conn D-Subminiature M 5Signal/2Cavity POS Solder Cup ST Panel Mount 7 Terminal 1 Port
D Subminiature Connector, 7 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12
Conn D-Sub M 2Power/5Signal POS Solder Cup ST Cable Mount 7 Terminal 1 Port
Conn D-Subminiature M 5Signal/2Cavity POS Solder Cup ST Cable Mount 7 Terminal 1 Port

Descriptions

Descriptions of NorComp 680S7W2103L401 provided by its distributors.

D Subminiature Connector, 7 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12
Conn D-Subminiature PIN 2Power/5Signal POS Solder Cup ST Panel Mount 7 Terminal 1 Port
680S Series 7 Position Mixed Contact Panel Mount Plug D-Sub Connector
D Sub Combo Connector, Plug, Da-7W2, Ip68; Product Range:Seal-D 680S Series; Insert Arrangement:Da-7W2; Gender:Plug; No. Of Contacts:7Contacts; Contact Termination Type:Solder; Connector Body Material:Steel Body; D Sub Shell Size:Da Rohs Compliant: Yes |Norcomp 680S7W2103L401

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc