NorComp 680S5W5103L201

D Subminiature Connector, 5 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, Hole .112-.124
$ 13.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 680S5W5103L201.

IHS

Datasheet2 pages0 years ago

element14 APAC

Inventory History

3 month trend:
-8.35%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-11-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HARTING Elektronik09693100055
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle
Norcomp Dtype connector, 680Mseries, Male plug, 5needle, panel mount, vertical subject
Conn D-Subminiature PIN 5Power POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Combo D-Sub Conn, Plug, Db-5W5, Cable; |Norcomp 680M5W5103L201
Amphenol Communications SolutionsL77TWB5W5P
Conn D-Subminiature PIN 5Power POS Solder Cup ST Panel Mount 5 Terminal 1 Port
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole 0.12

Descriptions

Descriptions of NorComp 680S5W5103L201 provided by its distributors.

D Subminiature Connector, 5 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, Hole .112-.124
Male Pin Plug, 5-Pin Power, Nickel Plated Steel, 20A, Panel Mount
D SUB, COMBO, PLUG, 20AMP, 5WAY
D Sub Combo Connector, Plug, Db-5W5, Ip68; Product Range:Seal-D 680S Series; Insert Arrangement:Db-5W5; Gender:Plug; No. Of Contacts:5Contacts; Contact Termination Type:Solder; Connector Body Material:Steel Body; D Sub Shell Size:Db Rohs Compliant: Yes |Norcomp 680S5W5103L201

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc